Print Page
7-1393161-3
Relay Socket, Through Hole, Solder, 5 Pins, RYII Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1393161-3
Order Code4297960
Product RangeRYII Series
Also Known AsRY78600
Technical Datasheet
7,439 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
60+ | €2.170 |
180+ | €1.610 |
Price for:Each
Minimum: 60
Multiple: 60
€130.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1393161-3
Order Code4297960
Product RangeRYII Series
Also Known AsRY78600
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product RangeRYII Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Solder
Current Rating
-
Product Range
RYII Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability