Print Page
6651331-1
Card Edge Connector, Dual Side, 1.57 mm, 4 Contacts, Through Hole Mount, Straight
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6651331-1
Order Code2971024
Product RangeCrown Edge
Also Known As287-0032-11301
84 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
12+ | €8.830 |
36+ | €8.320 |
Price for:Each
Minimum: 12
Multiple: 12
€105.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6651331-1
Order Code2971024
Product RangeCrown Edge
Also Known As287-0032-11301
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts4 Contacts
Pitch Spacing2.5mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows1Rows
Contact Termination TypePress Fit
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeCrown Edge
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
4 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
Contact Termination Type
Press Fit
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
Crown Edge
Card Thickness
1.57mm
Pitch Spacing
2.5mm
Connector Mounting
Through Hole Mount
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005