Print Page
6609974-4
Power Line Filter, General Purpose, 480 VAC, 12 A, Three Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6609974-4
Order Code2974203
Product RangeFCD Series
Also Known As12FCD10B
Technical Datasheet
1 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €327.670 |
3+ | €311.560 |
Price for:Each
Minimum: 1
Multiple: 1
€327.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6609974-4
Order Code2974203
Product RangeFCD Series
Also Known As12FCD10B
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating12A
Filter Type3 Phase
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max460µA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFCD Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Filter Applications
General Purpose
Current Rating
12A
Filter Terminals
Terminal Block
No. of Stages
1 Stage
Leakage Current Max
460µA
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Voltage Rating
480VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FCD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability