Print Page
6609032-3
Power Line Filter, 250 VAC, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6609032-3
Order Code2974177
Product RangeR Series
Also Known As2VR1
Technical Datasheet
16 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | €27.830 |
9+ | €27.270 |
Price for:Each
Minimum: 3
Multiple: 3
€83.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6609032-3
Order Code2974177
Product RangeR Series
Also Known As2VR1
Technical Datasheet
Voltage Rating250VAC
Filter Type1 Phase
Current Rating1A
Filter TerminalsWire Leaded
Inductance Min1.078mH
Capacitance0.303µF
Leakage Current Max700µA
Product RangeR Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Voltage Rating
250VAC
Current Rating
1A
Inductance Min
1.078mH
Leakage Current Max
700µA
SVHC
No SVHC (21-Jan-2025)
Filter Type
1 Phase
Filter Terminals
Wire Leaded
Capacitance
0.303µF
Product Range
R Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115439
Product traceability