Print Page
651105-000
Solder Sleeve, Terminator, 4.3 mm, Blue (Transparent), PO (Polyolefin), 16.5 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No651105-000
Order Code2970234
Also Known AsS03-03-R-100
Unable to Retrieve Availability Information
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No651105-000
Order Code2970234
Also Known AsS03-03-R-100
Connector Type0
Internal Diameter4.3mm
Insulator ColourBlue (Transparent)
Insulator MaterialPO (Polyolefin)
Insulator Length16.5mm
Wire Gauge-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
-
Internal Diameter
4.3mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005