Print Page
650949-5
Connector, Eurocard Type C, 120 Contacts, 2.54 mm, Header
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No650949-5
Order Code2971080
Product RangeEurocard Type C
Technical Datasheet
3,138 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
7+ | €19.780 |
21+ | €19.380 |
Price for:Each
Minimum: 7
Multiple: 7
€138.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No650949-5
Order Code2971080
Product RangeEurocard Type C
Technical Datasheet
Product RangeEurocard Type C
No. of Contacts120Contacts
Pitch Spacing2.54mm
GenderHeader
No. of Rows3 Row
Rows Loadeda + b + c
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Overview
Applications
Industrial Automation, Data / Computing
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Eurocard Type C
Pitch Spacing
2.54mm
No. of Rows
3 Row
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
No. of Contacts
120Contacts
Gender
Header
Rows Loaded
a + b + c
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability