Print Page
650085-000
Butt Splice, Blue (Transparent), 14 AWG, 12 AWG, 2.94 mm², PVDF (Polyvinylidene Fluoride)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No650085-000
Order Code2972046
Also Known AsD-436-61
1,048 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
6+ | €14.850 |
18+ | €12.650 |
Price for:Each
Minimum: 6
Multiple: 6
€89.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No650085-000
Order Code2972046
Also Known AsD-436-61
Insulator ColourBlue (Transparent)
Product Range-
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.94mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Insulator Colour
Blue (Transparent)
Wire Size AWG Min
14AWG
Conductor Area CSA
2.94mm²
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
12AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998