Print Page
6469025-2
Connector, Z-PACK HM-Zd, 40 Contacts, 2.5 mm, Plug, Press Fit, 4 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6469025-2
Order Code2971012
Product RangeZ-PACK HM-Zd
752 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | €12.110 |
60+ | €11.380 |
Price for:Each
Minimum: 20
Multiple: 20
€242.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6469025-2
Order Code2971012
Product RangeZ-PACK HM-Zd
Product RangeZ-PACK HM-Zd
No. of Contacts40Contacts
Pitch Spacing2.5mm
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch1.5mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Z-PACK HM-Zd
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
1.5mm
Contact Plating
Gold Plated Contacts
No. of Contacts
40Contacts
Gender
Plug
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability