Print Page
621060-000
Solder Sleeve, Terminator, 5.97 mm, Natural, PVDF (Polyvinylidene Fluoride), 19.05 mm
Image is for illustrative purposes only. Please refer to product description.
1,048 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €2.780 |
90+ | €2.720 |
Price for:Each
Minimum: 30
Multiple: 30
€83.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No621060-000
Order Code4297942
Connector TypeTerminator
Internal Diameter5.97mm
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.05mm
Wire Gauge-
Product Range-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
Terminator
Insulator Colour
Natural
Insulator Length
19.05mm
Product Range
-
Internal Diameter
5.97mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Alternatives for 621060-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73209090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109