Print Page
60803-2
Pin Terminal, Solder, 1.47 mm
Image is for illustrative purposes only. Please refer to product description.
46,819 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.325 |
1500+ | €0.306 |
Price for:Each
Minimum: 500
Multiple: 500
€162.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No60803-2
Order Code2968777
Product Range-
TerminationSolder
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Pin Diameter1.47mm
Insulator Colour-
Insulator Material-
Terminal MaterialPhosphor Bronze
Overall Length9.91mm
Pin Length4.06mm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Phosphor Bronze
Pin Length
4.06mm
Termination
Solder
Wire Size AWG Max
-
Pin Diameter
1.47mm
Insulator Material
-
Overall Length
9.91mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074