Print Page
60501-1
Fork / Spade Tongue Terminal, 24AWG to 20AWG, 0.6 mm², M5, #10, Uninsulated
Image is for illustrative purposes only. Please refer to product description.
60,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20000+ | €0.122 |
60000+ | €0.120 |
Price for:Each
Minimum: 20000
Multiple: 20000
€2,440.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No60501-1
Order Code2971998
Product Range-
Wire Size (AWG)24AWG to 20AWG
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialBrass
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.6mm²
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
24AWG to 20AWG
Wire Size AWG Max
20AWG
Stud Size - Metric
M5
Insulator Material
Uninsulated
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005