Print Page
6-1393114-5
Power Relay, DPDT, 120 VAC, 20 A, KUHP, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-1393114-5
Order Code2974905
Product RangeKUHP
Also Known AsKUHP-11AT1-120
Technical Datasheet
27 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | €48.630 |
Price for:Each
Minimum: 3
Multiple: 3
€145.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-1393114-5
Order Code2974905
Product RangeKUHP
Also Known AsKUHP-11AT1-120
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current20A
Product RangeKUHP
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect, Solder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.7kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
1.7kohm
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
KUHP
Coil Type
Non Latching
Relay Terminals
Quick Connect, Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
Product traceability