Print Page
5767115-1
Mezzanine Connector, Receptacle, 0.64 mm, 2 Rows, 38 Contacts, Surface Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5767115-1
Order Code2971266
Product RangeMICTOR
252 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 252+ | €18.910 |
| 756+ | €18.530 |
Price for:Each
Minimum: 252
Multiple: 252
€4,765.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5767115-1
Order Code2971266
Product RangeMICTOR
Mezzanine Connector TypeReceptacle
Pitch Spacing0.64mm
No. of Rows2Rows
No. of Contacts38Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMICTOR
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Vertical PCB mount receptacle mezzanine connector
- 152 number of position, 76 number of columns, 4 number of power positions
- 30VAC operating voltage, 4VDC operating voltage, 50 ohm impedance
- 2Mohm insulation resistance, 500VAC maximum dielectric withstanding voltage
- 10Gb/s data rate, black primary product colour
- Copper alloy contact base material, 11.5A maximum contact current rating
- Gold flash over palladium nickel contact mating area plating material
- Centreline (pitch) is 0.64, 24mm, matte housing material
- 6.9mm connector width, 5.99mm connector height, 63.45mm connector length
- Operating temperature range from -55 to 125°C, CSA 1195944, UL E28476, UL 94V-0 approved standards
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
38Contacts
Contact Material
Copper Alloy
Product Range
MICTOR
Pitch Spacing
0.64mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005