Print Page
5767005-8
Mezzanine Connector, Header, 0.64 mm, 1 Rows, 38 Contacts, Surface Mount Straight, Copper
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5767005-8
Order Code4299671
Product RangeMICTOR Series
Technical Datasheet
1,077 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 21+ | €43.880 |
| 63+ | €41.490 |
Price for:Each
Minimum: 21
Multiple: 21
€921.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5767005-8
Order Code4299671
Product RangeMICTOR Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.64mm
No. of Rows1Rows
No. of Contacts38Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeMICTOR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.64mm
No. of Contacts
38Contacts
Contact Material
Copper
Product Range
MICTOR Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447