Print Page
5746881-1
D Sub Jack Screw, AMPLIMITE Series, 7.62 mm, 4-40 UNC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5746881-1
Order Code4302719
Product RangeAMPLIMITE Series
Available to Order
Quantity | Price (ex VAT) |
---|---|
50+ | €2.740 |
150+ | €2.580 |
Price for:Each
Minimum: 50
Multiple: 50
€137.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5746881-1
Order Code4302719
Product RangeAMPLIMITE Series
Product RangeAMPLIMITE Series
Screw Length7.62mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
7.62mm
Thread Size - Imperial
4-40 UNC
Alternatives for 5746881-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002658
Product traceability