Print Page
5554272-1
Connector Accessory, Screw Lock, AMP Shielded CHAMP Latch, 4-40, 12.7 mm, 16.51 mm
Image is for illustrative purposes only. Please refer to product description.
466 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | €9.810 |
60+ | €9.220 |
Price for:Each
Minimum: 20
Multiple: 20
€196.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5554272-1
Order Code4301851
Accessory TypeScrew Lock
For Use WithAMP Shielded CHAMP Latch
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height12.7mm
Screw Length16.51mm
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Screw Lock
Thread Size - Metric
-
Screw Head Height
12.7mm
Product Range
-
For Use With
AMP Shielded CHAMP Latch
Thread Size - Imperial
4-40
Screw Length
16.51mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
Product traceability