Print Page
53954-1
Ring Tongue Terminal, M12, 1/2", 2 AWG, 35 mm², PLASTI-GRIP, Natural
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No53954-1
Order Code2971909
Product RangePLASTI-GRIP
Technical Datasheet
40 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €3.640 |
90+ | €3.430 |
Price for:Each
Minimum: 30
Multiple: 30
€109.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No53954-1
Order Code2971909
Product RangePLASTI-GRIP
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Product RangePLASTI-GRIP
Insulator ColourNatural
Insulator MaterialPVF2 (Polyvinylidene Fluoride)
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
2AWG
Product Range
PLASTI-GRIP
Insulator Material
PVF2 (Polyvinylidene Fluoride)
Stud Size - Imperial
1/2"
Conductor Area CSA
35mm²
Insulator Colour
Natural
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 53954-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005