Print Page
53402-1
Ring Tongue Terminal, M3.5, #6, 24 AWG, 0.26 mm², PIDG Series, Natural
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No53402-1
Order Code4300049
Product RangePIDG Series
538 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 80+ | €1.420 |
| 240+ | €1.370 |
Price for:Each
Minimum: 80
Multiple: 80
€113.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No53402-1
Order Code4300049
Product RangePIDG Series
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max24AWG
Conductor Area CSA0.26mm²
Product RangePIDG Series
Insulator ColourNatural
Insulator MaterialPVF2 (Polyvinylidene Fluoride)
SVHCLead (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
24AWG
Product Range
PIDG Series
Insulator Material
PVF2 (Polyvinylidene Fluoride)
Stud Size - Imperial
#6
Conductor Area CSA
0.26mm²
Insulator Colour
Natural
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 53402-1
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000825