Print Page
53128-1
Fork / Spade Tongue Terminal, SOLISTRAND Series, 12AWG to 10AWG, 6 mm², #10, Uninsulated
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No53128-1
Order Code4300084
Product RangeSOLISTRAND Series
4,016 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | €0.279 |
900+ | €0.273 |
Price for:Each
Minimum: 300
Multiple: 300
€83.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No53128-1
Order Code4300084
Product RangeSOLISTRAND Series
Product RangeSOLISTRAND Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - Metric-
Stud Size - Imperial#10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
SOLISTRAND Series
Conductor Area CSA
6mm²
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
To Be Advised
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
-
Insulator Material
Uninsulated
Terminal Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01