Print Page
52734-1
Fork / Spade Tongue Terminal, Solistrand Budget, 26AWG to 22AWG, 0.41 mm², M3.5, #6, Uninsulated
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No52734-1
Order Code2971893
Product RangeSolistrand Budget
800 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | €0.498 |
900+ | €0.481 |
Price for:Each
Minimum: 300
Multiple: 300
€149.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No52734-1
Order Code2971893
Product RangeSolistrand Budget
Product RangeSolistrand Budget
Wire Size (AWG)26AWG to 22AWG
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.41mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Solistrand Budget
Wire Size AWG Min
26AWG
Conductor Area CSA
0.41mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
26AWG to 22AWG
Wire Size AWG Max
22AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005