Print Page
5221629-6
RF Terminator, Coaxial Termination, BNC, Plug, 93 ohm
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
12+ | €9.190 |
36+ | €8.640 |
Price for:Each
Minimum: 12
Multiple: 12
€110.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5221629-6
Order Code2967883
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max-
Connector TypeBNC
Connector GenderPlug
Impedance93ohm
Contact PlatingGold Plated Contacts
Product Range-
Connector MountingCable Mount
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
-
Connector Gender
Plug
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Operating Frequency Min
-
Connector Type
BNC
Impedance
93ohm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206