Print Page
5205821-2
Connector Accessory, Hex Nut, AMP Connectors, 4-40
Image is for illustrative purposes only. Please refer to product description.
237,957 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | €0.409 |
900+ | €0.384 |
Price for:Each
Minimum: 300
Multiple: 300
€122.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5205821-2
Order Code4301846
Accessory TypeHex Nut
For Use WithAMP Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height-
Screw Length-
Product Range-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Hex Nut
Thread Size - Metric
-
Screw Head Height
-
Product Range
-
For Use With
AMP Connectors
Thread Size - Imperial
4-40
Screw Length
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155
Product traceability