Print Page
5055673-2
PCB Terminal, Copper Alloy, 0.05 mm, Tin
Image is for illustrative purposes only. Please refer to product description.
780 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | €6.090 |
60+ | €5.720 |
Price for:Each
Minimum: 20
Multiple: 20
€121.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5055673-2
Order Code2971878
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialCopper Alloy
Mounting Hole Dia0.05mm
Terminal PlatingTin
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Tab Size - Metric
-
Terminal Material
Copper Alloy
Terminal Plating
Tin
SVHC
To Be Advised
Tab Size - Imperial
-
Mounting Hole Dia
0.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005