Print Page
500031-1
Spiral Wrap, 0.5 ", 12.7 mm, Polyethylene, Black, 50 ft, 15.24 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No500031-1
Order Code4297923
Product RangeSPIRAP Series
450 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €2.320 |
| 300+ | €2.030 |
Price for:1 Foot
Minimum: 100
Multiple: 100
€232.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No500031-1
Order Code4297923
Product RangeSPIRAP Series
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Bundle Dia Min - Imperial0.375"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.53mm
Bundle Dia Max - Metric101.6mm
Product RangeSPIRAP Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Polyethylene
Reel Length (Imperial)
50ft
Bundle Dia Min - Imperial
0.375"
Bundle Dia Min - Metric
9.53mm
Product Range
SPIRAP Series
External Diameter - Metric
12.7mm
Wrap Colour
Black
Reel Length (Metric)
15.24m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01