Print Page
5-1437580-7
Slide Switch, DP4T, Through Hole, MSSA Series, 300 mA, 125 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-1437580-7
Order Code2975798
Product RangeMSSA Series
Also Known AsMSSA2450
323 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 4+ | €25.300 |
| 12+ | €22.130 |
Price for:Each
Minimum: 4
Multiple: 4
€101.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-1437580-7
Order Code2975798
Product RangeMSSA Series
Also Known AsMSSA2450
Contact ConfigurationDP4T
Switch Operation-
Switch MountingThrough Hole
Product RangeMSSA Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DP4T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
-
Product Range
MSSA Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005