Print Page
5-1393807-7
Signal Relay, 48 VDC, 4PDT, 2 A, Cradle N V23154 Series, Socket, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-1393807-7
Order Code4301246
Product RangeCradle N V23154 Series
Also Known AsV23154D 426B110
Technical Datasheet
25 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €168.900 |
| 3+ | €159.690 |
Price for:Each
Minimum: 1
Multiple: 1
€168.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-1393807-7
Order Code4301246
Product RangeCradle N V23154 Series
Also Known AsV23154D 426B110
Technical Datasheet
Coil Voltage48VDC
Contact Configuration4PDT
Contact Current2A
Product RangeCradle N V23154 Series
Relay MountingSocket
Coil TypeNon Latching
Relay TerminalsQuick Connect
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialSilver Alloy
Coil Resistance2.5kohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
48VDC
Contact Current
2A
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage VDC
150V
Coil Resistance
2.5kohm
Contact Configuration
4PDT
Product Range
Cradle N V23154 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability