Print Page
499252-3
Connector Accessory, Strain Relief, AMP Novo Receptacles, ECONOLATCH Receptacles, 26 Ways
Image is for illustrative purposes only. Please refer to product description.
35,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
500+ | €0.193 |
1500+ | €0.170 |
Price for:Each
Minimum: 500
Multiple: 500
€96.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No499252-3
Order Code4301884
Accessory TypeStrain Relief
For Use WithAMP Novo Receptacles, ECONOLATCH Receptacles
No. of Positions26Ways
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
26Ways
Product Range
-
For Use With
AMP Novo Receptacles, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907