Print Page
480594-1
Connector Accessory, Strain Relief, AMP Miniature Rectangular Connectors, 36 Ways
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €11.240 |
| 300+ | €11.020 |
Price for:Each
Minimum: 100
Multiple: 100
€1,124.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No480594-1
Order Code4301881
Accessory TypeStrain Relief
For Use WithAMP Miniature Rectangular Connectors
No. of Positions36Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
36Ways
Product Range
-
For Use With
AMP Miniature Rectangular Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01