Print Page
4-2399606-3
Automotive Connector, PowerTube 1400 Series, Straight Header, 1 Contacts, Screw Pin
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-2399606-3
Order Code4304723
Product RangePowerTube 1400 Series
128 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €60.460 |
6+ | €59.250 |
Price for:Each
Minimum: 2
Multiple: 2
€120.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-2399606-3
Order Code4304723
Product RangePowerTube 1400 Series
Product RangePowerTube 1400 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts1Contacts
Automotive Contact TypeScrew Pin
Connector Body MaterialAluminium Alloy Body
Contact Material-
Contact PlatingSilver
IP RatingIP67, IP6K9K, IPX8
Voltage Rating1kV
Current Rating500A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
PowerTube 1400 Series
No. of Contacts
1Contacts
Connector Body Material
Aluminium Alloy Body
Contact Plating
Silver
Voltage Rating
1kV
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Screw Pin
Contact Material
-
IP Rating
IP67, IP6K9K, IPX8
Current Rating
500A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01