Print Page
4-2337815-5
Computer Cable, Mini SAS HD 36 Position Plug, Mini SAS HD 36 Position Plug, 13.1 ft, 4 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-2337815-5
Order Code4300513
Technical Datasheet
72 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €78.290 |
6+ | €76.720 |
Price for:Each
Minimum: 2
Multiple: 2
€156.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-2337815-5
Order Code4300513
Technical Datasheet
Connector Type AMini SAS HD 36 Position Plug
Connector Type BMini SAS HD 36 Position Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
Mini SAS HD 36 Position Plug
Cable Length - Imperial
13.1ft
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
Mini SAS HD 36 Position Plug
Cable Length - Metric
4m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.705336
Product traceability