Print Page
4-1106004-9
Cable Gland, PG21, 10 mm, 19 mm, Metal, Not Rated
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €7.210 |
45+ | €6.780 |
Price for:Each
Minimum: 15
Multiple: 15
€108.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-1106004-9
Order Code2972507
Thread SizePG21
Cable Diameter Min10mm
Cable Diameter Max19mm
Cable Gland MaterialMetal
Gland Colour-
IP / NEMA RatingNot Rated
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Thread Size
PG21
Cable Diameter Max
19mm
Gland Colour
-
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Metal
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability