Print Page
3-1415001-2
Power Relay, SPST-NO, 12 VDC, Maxi ISO F7, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1415001-2
Order Code2974831
Product RangeMaxi ISO F7
Also Known AsV23134J0052X511-EV-CBOX
Technical Datasheet
157 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
10+ | €15.060 |
30+ | €14.760 |
Price for:Each
Minimum: 10
Multiple: 10
€150.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1415001-2
Order Code2974831
Product RangeMaxi ISO F7
Also Known AsV23134J0052X511-EV-CBOX
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current-
Product RangeMaxi ISO F7
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC12V
Contact MaterialSilver Alloy
Coil Resistance90ohm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
-
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
12V
Coil Resistance
90ohm
Coil Voltage
12VDC
Product Range
Maxi ISO F7
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability