Print Page
3-1393143-1
Relay Socket, Through Hole, Solder, 22 Pins, 10 A, 30 mV, R10
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1393143-1
Order Code2970254
Product RangeR10
Also Known As27E271
Technical Datasheet
2,068 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €4.990 |
90+ | €4.690 |
Price for:Each
Minimum: 30
Multiple: 30
€149.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1393143-1
Order Code2970254
Product RangeR10
Also Known As27E271
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins22Pins
Current Rating10A
Voltage Rating30mV
Product RangeR10
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
22Pins
Voltage Rating
30mV
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Solder
Current Rating
10A
Product Range
R10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability