Print Page
293658-1
Connector Accessory, Locking Assembly, 5, 6 & 7 Pole Free Hanging Socket Connector, Nector M
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No293658-1
Order Code2973879
Product RangeNector M
Technical Datasheet
16,500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 250+ | €0.434 | 
| 750+ | €0.425 | 
Price for:Each
Minimum: 250
Multiple: 250
€108.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No293658-1
Order Code2973879
Product RangeNector M
Technical Datasheet
Accessory TypeLocking Assembly
For Use With5, 6 & 7 Pole Free Hanging Socket Connector
Product RangeNector M
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Locking Assembly
Product Range
Nector M
For Use With
5, 6 & 7 Pole Free Hanging Socket Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002093
Product traceability