Print Page
2325102-1
Automotive Connector, enetSEAL+ Series, Straight Header, 2 Contacts, Solder Pin, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2325102-1
Order Code4317935
Product RangeenetSEAL+ Series
Technical Datasheet
140 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €5.110 |
45+ | €4.370 |
Price for:Each
Minimum: 15
Multiple: 15
€76.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2325102-1
Order Code4317935
Product RangeenetSEAL+ Series
Technical Datasheet
Product RangeenetSEAL+ Series
Automotive Connector Shell StyleStraight Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating33V
Current Rating10A
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
enetSEAL+ Series
No. of Contacts
2Contacts
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
33V
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
Product traceability