Print Page
2304456-1
Dust Cap / Cover, Cover, AMP CFP4 1x4 I/O Connectors, Zinc Alloy Body, CFP2/CFP4 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2304456-1
Order Code4310959
Product RangeCFP2/CFP4 Series
96 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
4+ | €30.620 |
12+ | €28.950 |
Price for:Each
Minimum: 4
Multiple: 4
€122.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2304456-1
Order Code4310959
Product RangeCFP2/CFP4 Series
Accessory TypeCover
For Use WithAMP CFP4 1x4 I/O Connectors
Connector Body MaterialZinc Alloy Body
Product RangeCFP2/CFP4 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Cover
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
For Use With
AMP CFP4 1x4 I/O Connectors
Product Range
CFP2/CFP4 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability