Print Page
2295205-1
Connector Accessory, Strain Relief, AMP Thermocouple Connectors, 2 Ways, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2295205-1
Order Code4310979
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2295205-1
Order Code4310979
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP Thermocouple Connectors
No. of Positions2Ways
Strain Relief MaterialStainless Steel
Product Range-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
2Ways
Product Range
-
For Use With
AMP Thermocouple Connectors
Strain Relief Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186