Print Page
2213763-7
Vandal Resistant Switch, AV19 Series, DPDT, On-Off, Flush
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2213763-7
Order Code2975901
Product RangeAV19 Series
Also Known AsAV1921000Q04
Technical Datasheet
175 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
7+ | €15.620 |
21+ | €15.140 |
Price for:Each
Minimum: 7
Multiple: 7
€109.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2213763-7
Order Code2975901
Product RangeAV19 Series
Also Known AsAV1921000Q04
Technical Datasheet
Product RangeAV19 Series
Contact ConfigurationDPDT
Switch OperationOn-Off
Pushbutton Actuator StyleFlush
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Current Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Contact Current DC Max-
Operating Force3.5N
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AV19 Series
Switch Operation
On-Off
Actuator / Cap Colour
-
Contact Current Max
3A
Contact Voltage VAC
250V
Operating Force
3.5N
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
DPDT
Pushbutton Actuator Style
Flush
Contact Current AC Max
5A
Contact Voltage AC Max
250V
Contact Current DC Max
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886