Print Page
2195729-1
RF Antenna, 790MHz to 5.925GHz, GNSS/ LTE, 3dB, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2195729-1
Order Code4298027
Technical Datasheet
516 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €7.550 |
45+ | €7.260 |
Price for:Each
Minimum: 15
Multiple: 15
€113.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2195729-1
Order Code4298027
Technical Datasheet
Antenna TypeGNSS/ LTE
Frequency Min790MHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain3dB
VSWR3
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
GNSS/ LTE
Frequency Max
5.925GHz
Gain
3dB
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
790MHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability