Print Page
2187799-1
Connector, STRADA Whisper Series, 64 Contacts, 3.9 mm, Header, Press Fit, 4 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2187799-1
Order Code4298517
Product RangeSTRADA Whisper Series
Technical Datasheet
1,245 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | €25.230 |
| 45+ | €24.020 |
Price for:Each
Minimum: 15
Multiple: 15
€378.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2187799-1
Order Code4298517
Product RangeSTRADA Whisper Series
Technical Datasheet
Product RangeSTRADA Whisper Series
No. of Contacts64Contacts
Pitch Spacing3.9mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch2.5mm
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
STRADA Whisper Series
Pitch Spacing
3.9mm
Contact Termination Type
Press Fit
Row Pitch
2.5mm
Contact Plating
-
No. of Contacts
64Contacts
Gender
Header
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability