Print Page
213823-2
Dust Cap / Cover, Dust Cap, Metal-Shell CPC Receptacles Only, Zinc Alloy Body, CPC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No213823-2
Order Code4301799
Product RangeCPC Series
Technical Datasheet
269 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €37.090 |
Price for:Each
Minimum: 2
Multiple: 2
€74.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No213823-2
Order Code4301799
Product RangeCPC Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithMetal-Shell CPC Receptacles Only
Connector Body MaterialZinc Alloy Body
Product RangeCPC Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Metal-Shell CPC Receptacles Only
Product Range
CPC Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026535
Product traceability