Print Page
212059-3
D Sub Connector Housing, 5 Ways, D Sub, 3, AMPLIMITE 109, Receptacle, Steel Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No212059-3
Order Code2969067
Product RangeAMPLIMITE 109
34 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 4+ | €22.700 |
| 12+ | €19.860 |
Price for:Each
Minimum: 4
Multiple: 4
€90.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No212059-3
Order Code2969067
Product RangeAMPLIMITE 109
No. of Positions5Ways
Connector TypeD Sub
Connector Shell Size3
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
For Use WithAMPLIMITE 109 Series Crimp Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
5Ways
Connector Shell Size
3
Gender
Receptacle
For Use With
AMPLIMITE 109 Series Crimp Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability