Print Page
2108792-1
RF Antenna, 2.4 to 7.125GHz, WiFi / WLAN / Bluetooth / ZigBee, 3.5dB, Linear, Adhesive
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2108792-1
Order Code4298018
Technical Datasheet
5,303 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | €0.811 |
600+ | €0.701 |
Price for:Each
Minimum: 200
Multiple: 200
€162.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2108792-1
Order Code4298018
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee
Frequency Min2.4GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain3.5dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee
Frequency Max
7.125GHz
Gain
3.5dB
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability