Print Page
208552-1
D Sub Connector, Receptacle, AMPLIMITE, 24 Contacts, DD, Crimp
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No208552-1
Order Code2970472
Product RangeAMPLIMITE
Also Known AsRECEPT ASSY,24C7,AMPLIMITE
5 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €73.540 |
Price for:Each
Minimum: 1
Multiple: 1
€73.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No208552-1
Order Code2970472
Product RangeAMPLIMITE
Also Known AsRECEPT ASSY,24C7,AMPLIMITE
Product RangeAMPLIMITE
No. of Contacts24Contacts
D Sub Shell SizeDD
Contact Termination TypeCrimp
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCCadmium (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Gender
Receptacle
No. of Contacts
24Contacts
Contact Termination Type
Crimp
Contact Plating
-
SVHC
Cadmium (21-Jan-2025)
Product Range
AMPLIMITE
D Sub Shell Size
DD
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability