Print Page
207439-1
Connector Housing, Metrimate Series, Plug, 9 Ways, 5 mm, AMP Metrimate Square Grid Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No207439-1
Order Code4303486
Product RangeMetrimate Series
Technical Datasheet
1,558 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
12+ | €6.550 |
36+ | €5.730 |
Price for:Each
Minimum: 12
Multiple: 12
€78.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No207439-1
Order Code4303486
Product RangeMetrimate Series
Technical Datasheet
Product RangeMetrimate Series
No. of Positions9Ways
Pitch Spacing5mm
For Use WithAMP Metrimate Square Grid Connectors
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Metrimate Series
No. of Positions
9Ways
For Use With
AMP Metrimate Square Grid Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
To Be Advised
Alternatives for 207439-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01