Print Page
206503-4
D Sub Connector Housing, 62 Ways, High Density D Sub, DC, Receptacle, Brass Body
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €157.480 |
| 3+ | €154.330 |
Price for:Each
Minimum: 1
Multiple: 1
€157.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No206503-4
Order Code2970458
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product Range-
Connector Body MaterialBrass Body
For Use With206071-1, 206064-6 & 206064-6 Size 22 Socket Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
DC
Gender
Receptacle
For Use With
206071-1, 206064-6 & 206064-6 Size 22 Socket Contacts
Connector Type
High Density D Sub
Product Range
-
Connector Body Material
Brass Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014923
Product traceability