Print Page
201828-1
Connector Accessory, Turnable Jackscrew, AMP M Series Rectangular Connectors, M3.5, 6-32
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No201828-1
Order Code4301842
Product RangeM Series
Technical Datasheet
3,664 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €6.070 |
45+ | €5.950 |
Price for:Each
Minimum: 15
Multiple: 15
€91.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No201828-1
Order Code4301842
Product RangeM Series
Technical Datasheet
Accessory TypeTurnable Jackscrew
For Use WithAMP M Series Rectangular Connectors
Thread Size - MetricM3.5
Thread Size - Imperial6-32
Screw Head Height14.27mm
Screw Length12.32mm
Product RangeM Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Turnable Jackscrew
Thread Size - Metric
M3.5
Screw Head Height
14.27mm
Product Range
M Series
For Use With
AMP M Series Rectangular Connectors
Thread Size - Imperial
6-32
Screw Length
12.32mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002863