Print Page
2-1618241-0
Power Relay, SPST-NO, 26.5 VDC, 10 A, K81 Series, Panel Mount, DC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1618241-0
Order Code4301098
Product RangeK81 Series
Also Known AsK81AB57
Technical Datasheet
707 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €480.090 |
3+ | €456.480 |
Price for:Each
Minimum: 1
Multiple: 1
€480.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1618241-0
Order Code4301098
Product RangeK81 Series
Also Known AsK81AB57
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage26.5VDC
Contact Current10A
Product RangeK81 Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsStud
Contact Voltage VDC10kV
Contact Material-
Coil Resistance290ohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
10kV
Coil Resistance
290ohm
Coil Voltage
26.5VDC
Product Range
K81 Series
Coil Type
DC
Relay Terminals
Stud
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379
Product traceability