Print Page
2-1393779-7
Signal Relay, 5 VDC, SPDT, 3 A, W11/V23101 Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1393779-7
Order Code4301233
Product RangeW11/V23101 Series
Technical Datasheet
502 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | €6.850 |
| 45+ | €6.000 |
Price for:Each
Minimum: 15
Multiple: 15
€102.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1393779-7
Order Code4301233
Product RangeW11/V23101 Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current3A
Product RangeW11/V23101 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC120V
Contact MaterialSilver Palladium
Coil Resistance120ohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
5VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
120V
Coil Resistance
120ohm
Contact Configuration
SPDT
Product Range
W11/V23101 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004578
Product traceability