Print Page
1979525-5
Computer Cable, Wire to Board 50 Position Receptacle, Free End, 4 ", 100 mm
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1,088.000 |
3+ | €1,039.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,088.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1979525-5
Order Code2973945
Connector Type AWire to Board 50 Position Receptacle
Connector Type BFree End
Cable Length - Imperial4"
Cable Length - Metric100mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
Wire to Board 50 Position Receptacle
Cable Length - Imperial
4"
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.085901
Product traceability